TC114-2830-L-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC114-2830-L-S

DigiKey Part Number
SAM13093-ND
Manufacturer
Manufacturer Product Number
TC114-2830-L-S
Description
CONTACT PIN 28-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pin Contact 28-30 AWG Size Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
TC114-2830-L-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Type
Signal
Contact Type
Pin
Contact Size
-
Wire Gauge or Range - AWG
28-30 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Termination Finish
-
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 535
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
151,95067 Kč29,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,95067 Kč
Unit Price with VAT:2,36031 Kč