T2M-120-01-S-D-SM-DS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2M-120-01-S-D-SM-DS

DigiKey Part Number
T2M-120-01-S-D-SM-DS-ND
Manufacturer
Manufacturer Product Number
T2M-120-01-S-D-SM-DS
Description
CONN HEADER SMD 40POS 2MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 40 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
T2M-120-01-S-D-SM-DS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.228" (5.80mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Mating Flange
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
3.8A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1269,12000 Kč269,12 Kč
10254,75100 Kč2 547,51 Kč
25245,16920 Kč6 129,23 Kč
50239,12840 Kč11 956,42 Kč
100192,26090 Kč19 226,09 Kč
250176,43012 Kč44 107,53 Kč
500172,97232 Kč86 486,16 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:269,12000 Kč
Unit Price with VAT:325,63520 Kč