
T2M-115-01-L-D-SM-WT-K-TR | |
|---|---|
DigiKey Part Number | 612-T2M-115-01-L-D-SM-WT-K-TR-ND - Tape & Reel (TR) 612-T2M-115-01-L-D-SM-WT-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T2M-115-01-L-D-SM-WT-K-TR |
Description | CONN HEADER SMD 30POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 30 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | T2M-115-01-L-D-SM-WT-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.228" (5.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 3.8A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,65000 Kč | 140,65 Kč |
| 10 | 130,03800 Kč | 1 300,38 Kč |
| 25 | 122,96360 Kč | 3 074,09 Kč |
| 50 | 118,38620 Kč | 5 919,31 Kč |
| 100 | 91,96250 Kč | 9 196,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 91,96250 Kč | 18 392,50 Kč |
| 600 | 83,22400 Kč | 49 934,40 Kč |
| 1 000 | 81,41804 Kč | 81 418,04 Kč |
| Unit Price without VAT: | 140,65000 Kč |
|---|---|
| Unit Price with VAT: | 170,18650 Kč |

