
T2M-110-01-L-D-TH | |
|---|---|
DigiKey Part Number | SAM12001-ND |
Manufacturer | |
Manufacturer Product Number | T2M-110-01-L-D-TH |
Description | CONN HEADER VERT 20POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | T2M-110-01-L-D-TH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | 0.117" (2.97mm) | |
Overall Contact Length | 0.302" (7.67mm) | |
Insulation Height | 0.228" (5.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 2.6A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,47000 Kč | 102,47 Kč |
| 25 | 92,71040 Kč | 2 317,76 Kč |
| 50 | 86,13380 Kč | 4 306,69 Kč |
| 100 | 82,03920 Kč | 8 203,92 Kč |
| 500 | 76,48522 Kč | 38 242,61 Kč |
| Unit Price without VAT: | 102,47000 Kč |
|---|---|
| Unit Price with VAT: | 123,98870 Kč |


