
T2M-107-01-S-D-SM-WT-K-TR | |
|---|---|
DigiKey Part Number | 612-T2M-107-01-S-D-SM-WT-K-TR-ND - Tape & Reel (TR) 612-T2M-107-01-S-D-SM-WT-K-TRCT-ND - Cut Tape (CT) 612-T2M-107-01-S-D-SM-WT-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T2M-107-01-S-D-SM-WT-K-TR |
Description | CONN HEADER SMD 14POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | T2M-107-01-S-D-SM-WT-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.228" (5.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 3.8A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,17000 Kč | 123,17 Kč |
| 25 | 111,31200 Kč | 2 782,80 Kč |
| 50 | 103,40580 Kč | 5 170,29 Kč |
| 100 | 98,41240 Kč | 9 841,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 98,41237 Kč | 29 523,71 Kč |
| Unit Price without VAT: | 123,17000 Kč |
|---|---|
| Unit Price with VAT: | 149,03570 Kč |

