10 Position Cable Assembly Rectangular Socket to Plug, Reversed 0.167' (50.80mm, 2.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1PST-10-28-GF-02.0-A-T3

DigiKey Part Number
612-T1PST-10-28-GF-02.0-A-T3-ND
Manufacturer
Manufacturer Product Number
T1PST-10-28-GF-02.0-A-T3
Description
CBL 1MM 10POS PNL MNT M TO F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Plug, Reversed 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
EDA/CAD Models
T1PST-10-28-GF-02.0-A-T3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug, Reversed
Number of Positions
10
Number of Rows
1
Pitch - Connector
0.039" (1.00mm)
Pitch - Cable
-
Length
0.167' (50.80mm, 2.00")
Features
Latch Lock
Color
Blue, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1110,87000 Kč110,87 Kč
Manufacturers Standard Package
Unit Price without VAT:110,87000 Kč
Unit Price with VAT:134,15270 Kč