10 Position Cable Assembly Rectangular Socket to Plug, Reversed 0.167' (50.80mm, 2.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1PS-10-28-GF-02.0-A-T3

DigiKey Part Number
612-T1PS-10-28-GF-02.0-A-T3-ND
Manufacturer
Manufacturer Product Number
T1PS-10-28-GF-02.0-A-T3
Description
CBL 1MM 10POS PNL MNT M TO F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Plug, Reversed 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
EDA/CAD Models
T1PS-10-28-GF-02.0-A-T3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug, Reversed
Number of Positions
10
Number of Rows
1
Pitch - Connector
0.039" (1.00mm)
Pitch - Cable
-
Length
0.167' (50.80mm, 2.00")
Features
Latch Lock
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1106,04000 Kč106,04 Kč
2595,86000 Kč2 396,50 Kč
5089,07360 Kč4 453,68 Kč
10084,83190 Kč8 483,19 Kč
50073,32544 Kč36 662,72 Kč
1 00069,46159 Kč69 461,59 Kč
2 50066,01771 Kč165 044,27 Kč
Manufacturers Standard Package
Unit Price without VAT:106,04000 Kč
Unit Price with VAT:128,30840 Kč