
T1M-20-GF-S-V-K-TR | |
|---|---|
DigiKey Part Number | SAM14664TR-ND - Tape & Reel (TR) SAM14664CT-ND - Cut Tape (CT) SAM14664DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1M-20-GF-S-V-K-TR |
Description | CONN HEADER SMD 20POS 1MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | T1M-20-GF-S-V-K-TR Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.167" (4.25mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Pick and Place |
Number of Rows 1 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3.3A per Contact |
Mounting Type | Voltage Rating 250VAC, 353VDC |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 46,72100 Kč | 467,21 Kč |
| 25 | 43,79360 Kč | 1 094,84 Kč |
| 50 | 41,69780 Kč | 2 084,89 Kč |
| 100 | 39,70510 Kč | 3 970,51 Kč |
| 250 | 37,21768 Kč | 9 304,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 31,26603 Kč | 23 449,52 Kč |
| 1 500 | 29,48119 Kč | 44 221,79 Kč |
| 2 250 | 27,74358 Kč | 62 423,06 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |











