
T1M-15-GF-S-V-TR | |
|---|---|
DigiKey Part Number | SAM14662TR-ND - Tape & Reel (TR) SAM14662CT-ND - Cut Tape (CT) SAM14662DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1M-15-GF-S-V-TR |
Description | CONN HEADER SMD 15POS 1MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 15 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | T1M-15-GF-S-V-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.167" (4.25mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 3.3A per Contact | |
Voltage Rating | 250VAC, 353VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 3.00µin (0.076µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 41,07200 Kč | 410,72 Kč |
| 25 | 38,50200 Kč | 962,55 Kč |
| 50 | 36,66260 Kč | 1 833,13 Kč |
| 100 | 34,91130 Kč | 3 491,13 Kč |
| 250 | 32,72412 Kč | 8 181,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 975 | 27,82246 Kč | 27 126,90 Kč |
| 1 950 | 26,03763 Kč | 50 773,38 Kč |
| 2 925 | 23,71094 Kč | 69 354,50 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |

