
T1M-15-GF-S-RA-TR | |
|---|---|
DigiKey Part Number | SAM15483TR-ND - Tape & Reel (TR) SAM15483CT-ND - Cut Tape (CT) SAM15483DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1M-15-GF-S-RA-TR |
Description | CONN HEADER SMD R/A 15POS 1MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 15 position 0.039" (1.00mm) |
EDA/CAD Models | T1M-15-GF-S-RA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.126" (3.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 3.3A per Contact | |
Voltage Rating | 250VAC, 353VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 3.00µin (0.076µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 42,26900 Kč | 422,69 Kč |
| 25 | 39,61920 Kč | 990,48 Kč |
| 50 | 37,72080 Kč | 1 886,04 Kč |
| 100 | 35,92130 Kč | 3 592,13 Kč |
| 250 | 33,66988 Kč | 8 417,47 Kč |
| 500 | 32,06268 Kč | 16 031,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 325 | 27,33940 Kč | 36 224,71 Kč |
| 2 650 | 24,93517 Kč | 66 078,20 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |

