
T1M-12-GF-DV-K | |
|---|---|
DigiKey Part Number | 612-T1M-12-GF-DV-KTR-ND - Tape & Reel (TR) 612-T1M-12-GF-DV-KCT-ND - Cut Tape (CT) 612-T1M-12-GF-DV-KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1M-12-GF-DV-K |
Description | DISCRETE WIRE TERMINAL STRIP, 1. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 24 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.268" (6.80mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Pick and Place |
Number of Rows 2 | Operating Temperature -55°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3.3A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC, 353VDC |
Mounting Type | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,74000 Kč | 78,74 Kč |
| 10 | 66,90000 Kč | 669,00 Kč |
| 100 | 56,86050 Kč | 5 686,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 48,08542 Kč | 15 627,76 Kč |
| 650 | 45,14571 Kč | 29 344,71 Kč |
| 1 625 | 41,20854 Kč | 66 963,88 Kč |
| Unit Price without VAT: | 78,74000 Kč |
|---|---|
| Unit Price with VAT: | 95,27540 Kč |









