Connector Header Surface Mount 10 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1M-10-GF-S-V-K-TR

DigiKey Part Number
SAM14659TR-ND - Tape & Reel (TR)
SAM14659CT-ND - Cut Tape (CT)
SAM14659DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T1M-10-GF-S-V-K-TR
Description
CONN HEADER SMD 10POS 1MM
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.039" (1.00mm)
EDA/CAD Models
T1M-10-GF-S-V-K-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.167" (4.25mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Pick and Place
Operating Temperature
-55°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.3A per Contact
Voltage Rating
250VAC, 353VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 924
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,88000 Kč47,88 Kč
1040,63100 Kč406,31 Kč
2538,09040 Kč952,26 Kč
5036,27200 Kč1 813,60 Kč
10034,53750 Kč3 453,75 Kč
25032,37388 Kč8 093,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
97527,54959 Kč26 860,85 Kč
1 95025,99563 Kč50 691,48 Kč
2 92523,66478 Kč69 219,48 Kč
6 82523,43377 Kč159 935,48 Kč
Manufacturers Standard Package
Unit Price without VAT:47,88000 Kč
Unit Price with VAT:57,93480 Kč