Connector Header Surface Mount 14 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1M-07-GF-DV-K

DigiKey Part Number
612-T1M-07-GF-DV-KTR-ND - Tape & Reel (TR)
612-T1M-07-GF-DV-KCT-ND - Cut Tape (CT)
612-T1M-07-GF-DV-KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T1M-07-GF-DV-K
Description
CONN HEADER SMD 14POS 1MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 14 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
T1M-07-GF-DV-K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.268" (6.80mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Pick and Place
Operating Temperature
-55°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
3.3A per Contact
Voltage Rating
250VAC, 353VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 258
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
176,01000 Kč76,01 Kč
1064,56900 Kč645,69 Kč
2560,51640 Kč1 512,91 Kč
5057,62280 Kč2 881,14 Kč
10054,86990 Kč5 486,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40044,72575 Kč17 890,30 Kč
80042,20624 Kč33 764,99 Kč
1 20038,21636 Kč45 859,63 Kč
2 80038,04838 Kč106 535,46 Kč
Manufacturers Standard Package
Unit Price without VAT:76,01000 Kč
Unit Price with VAT:91,97210 Kč