Image for T1M-04-GF-DV-K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1M-04-GF-DV-K

DigiKey Part Number
T1M-04-GF-DV-K-ND
Manufacturer
Manufacturer Product Number
T1M-04-GF-DV-K
Description
CONN HEADER SMD 8POS 1MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 8 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
T1M-04-GF-DV-K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.268" (6.80mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Pick and Place
Operating Temperature
-55°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
3.3A per Contact
Voltage Rating
250VAC, 353VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 398
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
186,09000 Kč86,09 Kč
2577,69280 Kč1 942,32 Kč
5072,23320 Kč3 611,66 Kč
10068,87340 Kč6 887,34 Kč
50055,85510 Kč27 927,55 Kč
1 00051,44510 Kč51 445,10 Kč
2 50042,62619 Kč106 565,48 Kč
5 00036,28454 Kč181 422,70 Kč
Unit Price without VAT:86,09000 Kč
Unit Price with VAT:104,16890 Kč