
T1M-03-GF-S-V-K-TR | |
|---|---|
DigiKey Part Number | SAM14652TR-ND - Tape & Reel (TR) SAM14652CT-ND - Cut Tape (CT) SAM14652DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1M-03-GF-S-V-K-TR |
Description | CONN HEADER SMD 3POS 1MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | T1M-03-GF-S-V-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.167" (4.25mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place | |
Operating Temperature | -55°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.3A per Contact | |
Voltage Rating | 250VAC, 353VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 37,04000 Kč | 370,40 Kč |
| 25 | 34,70560 Kč | 867,64 Kč |
| 50 | 33,04660 Kč | 1 652,33 Kč |
| 100 | 31,46970 Kč | 3 146,97 Kč |
| 250 | 29,49716 Kč | 7 374,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 975 | 24,73586 Kč | 24 117,46 Kč |
| 1 950 | 23,37077 Kč | 45 573,00 Kč |
| 2 925 | 21,27108 Kč | 62 217,91 Kč |
| 6 825 | 21,06519 Kč | 143 769,92 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |

