
T1M-03-GF-S-V-K-TR | |
|---|---|
DigiKey Part Number  | SAM14652TR-ND - Tape & Reel (TR) SAM14652CT-ND - Cut Tape (CT) SAM14652DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | T1M-03-GF-S-V-K-TR  | 
Description  | CONN HEADER SMD 3POS 1MM  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Connector Header Surface Mount 3 position 0.039" (1.00mm)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | T1M-03-GF-S-V-K-TR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Male Pin  | |
Pitch - Mating  | ||
Number of Positions  | ||
Number of Rows  | 1  | |
Row Spacing - Mating  | -  | |
Number of Positions Loaded  | All  | |
Style  | ||
Shrouding  | Shrouded - 4 Wall  | |
Mounting Type  | ||
Termination  | Solder  | |
Fastening Type  | Locking Ramp  | |
Contact Length - Mating  | -  | |
Contact Length - Post  | -  | |
Overall Contact Length  | -  | |
Insulation Height  | 0.167" (4.25mm)  | |
Contact Shape  | Square  | |
Contact Finish - Mating  | Gold  | |
Contact Finish Thickness - Mating  | 3.00µin (0.076µm)  | |
Contact Finish - Post  | Tin  | |
Contact Material  | Phosphor Bronze  | |
Insulation Material  | Liquid Crystal Polymer (LCP)  | |
Features  | Pick and Place  | |
Operating Temperature  | -55°C ~ 85°C  | |
Ingress Protection  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Insulation Color  | Black  | |
Current Rating (Amps)  | 3.3A per Contact  | |
Voltage Rating  | 250VAC, 353VDC  | |
Mated Stacking Heights  | -  | |
Contact Finish Thickness - Post  | -  | |
Applications  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 70,32000 Kč | 70,32 Kč | 
| 10 | 59,67200 Kč | 596,72 Kč | 
| 25 | 55,93480 Kč | 1 398,37 Kč | 
| 50 | 53,25920 Kč | 2 662,96 Kč | 
| 100 | 50,71460 Kč | 5 071,46 Kč | 
| 250 | 47,53840 Kč | 11 884,60 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 975 | 22,47027 Kč | 21 908,51 Kč | 
| 1 950 | 21,39817 Kč | 41 726,43 Kč | 
| 2 925 | 20,87258 Kč | 61 052,30 Kč | 
| Unit Price without VAT: | 70,32000 Kč | 
|---|---|
| Unit Price with VAT: | 85,08720 Kč | 

