
T1M-02-GF-DV | |
|---|---|
DigiKey Part Number | 612-T1M-02-GF-DVTR-ND - Tape & Reel (TR) 612-T1M-02-GF-DVCT-ND - Cut Tape (CT) 612-T1M-02-GF-DVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1M-02-GF-DV |
Description | CONN HEADER SMD 4POS 1MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | T1M-02-GF-DV Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.268" (6.80mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -55°C ~ 85°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Natural |
Number of Positions Loaded All | Current Rating (Amps) 3.3A per Contact |
Style | Voltage Rating 250VAC, 353VDC |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 10 | 57,89100 Kč | 578,91 Kč |
| 25 | 54,25880 Kč | 1 356,47 Kč |
| 50 | 51,66340 Kč | 2 583,17 Kč |
| 100 | 49,19410 Kč | 4 919,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | 39,47624 Kč | 16 777,40 Kč |
| 850 | 36,95673 Kč | 31 413,22 Kč |
| 1 275 | 35,17157 Kč | 44 843,75 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |


