
STMM-110-02-G-D | |
|---|---|
DigiKey Part Number | SAM10042-ND |
Manufacturer | |
Manufacturer Product Number | STMM-110-02-G-D |
Description | CONN HEADER VERT 20POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | STMM-110-02-G-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.120" (3.05mm) | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | 0.302" (7.67mm) | |
Insulation Height | 0.190" (4.83mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 20.0µin (0.51µm) | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Keying Slot | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 3.00µin (0.076µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,15000 Kč | 103,15 Kč |
| 25 | 93,25160 Kč | 2 331,29 Kč |
| 50 | 86,51560 Kč | 4 325,78 Kč |
| 100 | 82,51600 Kč | 8 251,60 Kč |
| 500 | 61,46600 Kč | 30 733,00 Kč |
| 1 000 | 54,51971 Kč | 54 519,71 Kč |
| 2 500 | 40,62658 Kč | 101 566,45 Kč |
| 5 000 | 37,50605 Kč | 187 530,25 Kč |
| Unit Price without VAT: | 103,15000 Kč |
|---|---|
| Unit Price with VAT: | 124,81150 Kč |








