160 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST5-80-1.50-L-D-P-TR

DigiKey Part Number
SAM15088TR-ND - Tape & Reel (TR)
SAM15088CT-ND - Cut Tape (CT)
SAM15088DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST5-80-1.50-L-D-P-TR
Description
CONN HDR 160POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
160 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ST5-80-1.50-L-D-P-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Header, Center Strip Contacts
Mated Stacking Heights
4.5mm, 5mm
Number of Positions
160
Height Above Board
0.141" (3.58mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 183
Factory Stock: 1 650
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1193,12000 Kč193,12 Kč
10164,04900 Kč1 640,49 Kč
100139,43570 Kč13 943,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
825109,98659 Kč90 738,94 Kč
Manufacturers Standard Package
Unit Price without VAT:193,12000 Kč
Unit Price with VAT:233,67520 Kč