
ST5-40-1.50-L-D-P-TR | |
|---|---|
DigiKey Part Number | SAM14977TR-ND - Tape & Reel (TR) SAM14977CT-ND - Cut Tape (CT) SAM14977DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST5-40-1.50-L-D-P-TR |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ST5-40-1.50-L-D-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4.5mm, 5mm | |
Height Above Board | 0.141" (3.58mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,39000 Kč | 113,39 Kč |
| 10 | 96,31800 Kč | 963,18 Kč |
| 25 | 90,27480 Kč | 2 256,87 Kč |
| 50 | 85,96580 Kč | 4 298,29 Kč |
| 100 | 81,85860 Kč | 8 185,86 Kč |
| 250 | 76,78380 Kč | 19 195,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 825 | 67,23560 Kč | 55 469,37 Kč |
| 1 650 | 59,54625 Kč | 98 251,31 Kč |
| Unit Price without VAT: | 113,39000 Kč |
|---|---|
| Unit Price with VAT: | 137,20190 Kč |






