
ST5-40-1.50-L-D-P-TR | |
|---|---|
DigiKey Part Number | SAM14977TR-ND - Tape & Reel (TR) SAM14977CT-ND - Cut Tape (CT) SAM14977DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST5-40-1.50-L-D-P-TR |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ST5-40-1.50-L-D-P-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 4.5mm, 5mm |
Number of Positions 80 | Height Above Board 0.141" (3.58mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,17000 Kč | 121,17 Kč |
| 10 | 102,90100 Kč | 1 029,01 Kč |
| 25 | 96,44400 Kč | 2 411,10 Kč |
| 50 | 91,83920 Kč | 4 591,96 Kč |
| 100 | 87,45550 Kč | 8 745,55 Kč |
| 250 | 81,97964 Kč | 20 494,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 825 | 66,77956 Kč | 55 093,14 Kč |
| 1 650 | 66,03370 Kč | 108 955,60 Kč |
| Unit Price without VAT: | 121,17000 Kč |
|---|---|
| Unit Price with VAT: | 146,61570 Kč |


