



ST5-30-1.50-L-D-P-TR | |
|---|---|
DigiKey Part Number | SAM14643TR-ND - Tape & Reel (TR) SAM14643CT-ND - Cut Tape (CT) SAM14643DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST5-30-1.50-L-D-P-TR |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ST5-30-1.50-L-D-P-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 4.5mm, 5mm |
Number of Positions 60 | Height Above Board 0.141" (3.58mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,94000 Kč | 95,94 Kč |
| 10 | 81,44100 Kč | 814,41 Kč |
| 100 | 69,20690 Kč | 6 920,69 Kč |
| 500 | 62,57318 Kč | 31 286,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 075 | 52,63928 Kč | 56 587,23 Kč |
| 3 225 | 51,12204 Kč | 164 868,58 Kč |
| Unit Price without VAT: | 95,94000 Kč |
|---|---|
| Unit Price with VAT: | 116,08740 Kč |


