
ST5-20-1.00-L-D-P-TR | |
|---|---|
DigiKey Part Number | SAM14641TR-ND - Tape & Reel (TR) SAM14641CT-ND - Cut Tape (CT) SAM14641DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST5-20-1.00-L-D-P-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ST5-20-1.00-L-D-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4mm, 4.5mm | |
Height Above Board | 0.121" (3.07mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,23000 Kč | 93,23 Kč |
| 10 | 79,26700 Kč | 792,67 Kč |
| 100 | 67,37000 Kč | 6 737,00 Kč |
| 500 | 60,71992 Kč | 30 359,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 51,50827 Kč | 61 809,92 Kč |
| 3 600 | 49,60778 Kč | 178 588,01 Kč |
| Unit Price without VAT: | 93,23000 Kč |
|---|---|
| Unit Price with VAT: | 112,80830 Kč |




