
ST5-15-1.50-L-D-P-TR | |
|---|---|
DigiKey Part Number | SAM16030TR-ND - Tape & Reel (TR) SAM16030CT-ND - Cut Tape (CT) SAM16030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST5-15-1.50-L-D-P-TR |
Description | CONN HDR 30POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ST5-15-1.50-L-D-P-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 4.5mm, 5mm |
Number of Positions 30 | Height Above Board 0.141" (3.58mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,58000 Kč | 72,58 Kč |
| 10 | 61,69100 Kč | 616,91 Kč |
| 25 | 57,81160 Kč | 1 445,29 Kč |
| 50 | 55,05020 Kč | 2 752,51 Kč |
| 100 | 52,42240 Kč | 5 242,24 Kč |
| 250 | 49,13888 Kč | 12 284,72 Kč |
| 500 | 46,79348 Kč | 23 396,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 075 | 39,79248 Kč | 42 776,92 Kč |
| 3 225 | 35,92358 Kč | 115 853,55 Kč |
| Unit Price without VAT: | 72,58000 Kč |
|---|---|
| Unit Price with VAT: | 87,82180 Kč |


