20 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST5-10-1.50-L-D-P-TR

DigiKey Part Number
SAM14640TR-ND - Tape & Reel (TR)
SAM14640CT-ND - Cut Tape (CT)
SAM14640DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST5-10-1.50-L-D-P-TR
Description
CONN HDR 20POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ST5-10-1.50-L-D-P-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Header, Center Strip Contacts
Mated Stacking Heights
4.5mm, 5mm
Number of Positions
20
Height Above Board
0.141" (3.58mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 606
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
171,33000 Kč71,33 Kč
1060,62700 Kč606,27 Kč
10051,52140 Kč5 152,14 Kč
50045,98888 Kč22 994,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 07541,02306 Kč44 099,79 Kč
3 22537,01855 Kč119 384,82 Kč
Manufacturers Standard Package
Unit Price without VAT:71,33000 Kč
Unit Price with VAT:86,30930 Kč