100 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Position Connector Header, Center Strip Contacts Surface Mount Gold
ST4-50-2.50-L-D-P-TR
ST4-50-2.50-L-D-P-TR

ST4-50-2.50-L-D-P-TR

DigiKey Part Number
SAM14638TR-ND - Tape & Reel (TR)
SAM14638CT-ND - Cut Tape (CT)
SAM14638DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST4-50-2.50-L-D-P-TR
Description
CONN HDR 100POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ST4-50-2.50-L-D-P-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
100
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
5.5mm, 6mm
Height Above Board
0.180" (4.57mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Factory Stock: 1 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1123,26000 Kč123,26 Kč
10104,75900 Kč1 047,59 Kč
2598,18680 Kč2 454,67 Kč
5093,49560 Kč4 674,78 Kč
10089,03360 Kč8 903,36 Kč
25084,17260 Kč21 043,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70076,81099 Kč53 767,69 Kč
1 40066,47982 Kč93 071,75 Kč
3 50066,01771 Kč231 061,98 Kč
Manufacturers Standard Package
Unit Price without VAT:123,26000 Kč
Unit Price with VAT:149,14460 Kč