
ST4-50-1.50-L-D-P-TR | |
|---|---|
DigiKey Part Number | SAM14637TR-ND - Tape & Reel (TR) SAM14637CT-ND - Cut Tape (CT) SAM14637DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST4-50-1.50-L-D-P-TR |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ST4-50-1.50-L-D-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4.5mm, 5mm | |
Height Above Board | 0.141" (3.58mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,19000 Kč | 130,19 Kč |
| 10 | 110,57500 Kč | 1 105,75 Kč |
| 25 | 103,63760 Kč | 2 590,94 Kč |
| 50 | 98,69060 Kč | 4 934,53 Kč |
| 100 | 93,97860 Kč | 9 397,86 Kč |
| 250 | 89,29944 Kč | 22 324,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 71,75066 Kč | 60 988,06 Kč |
| 1 700 | 70,03871 Kč | 119 065,81 Kč |
| Unit Price without VAT: | 130,19000 Kč |
|---|---|
| Unit Price with VAT: | 157,52990 Kč |


