
ST4-15-1.50-L-D-P-TR | |
|---|---|
DigiKey Part Number | SAM14630TR-ND - Tape & Reel (TR) SAM14630CT-ND - Cut Tape (CT) SAM14630DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST4-15-1.50-L-D-P-TR |
Description | CONN HDR 30POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ST4-15-1.50-L-D-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4.5mm, 5mm | |
Height Above Board | 0.141" (3.58mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,19000 Kč | 67,19 Kč |
| 10 | 57,13600 Kč | 571,36 Kč |
| 25 | 53,55320 Kč | 1 338,83 Kč |
| 50 | 50,99580 Kč | 2 549,79 Kč |
| 100 | 48,55790 Kč | 4 855,79 Kč |
| 250 | 45,51696 Kč | 11 379,24 Kč |
| 500 | 43,37136 Kč | 21 685,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 050 | 41,89101 Kč | 43 985,56 Kč |
| 3 150 | 34,35293 Kč | 108 211,73 Kč |
| 5 250 | 34,01676 Kč | 178 587,99 Kč |
| Unit Price without VAT: | 67,19000 Kč |
|---|---|
| Unit Price with VAT: | 81,29990 Kč |

