



ST4-15-1.00-L-D-P-TR | |
|---|---|
DigiKey Part Number | SAM14629TR-ND - Tape & Reel (TR) SAM14629CT-ND - Cut Tape (CT) SAM14629DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST4-15-1.00-L-D-P-TR |
Description | CONN HDR 30POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ST4-15-1.00-L-D-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4mm, 4.5mm | |
Height Above Board | 0.121" (3.07mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| 10 | 56,75800 Kč | 567,58 Kč |
| 25 | 53,19200 Kč | 1 329,80 Kč |
| 50 | 50,64720 Kč | 2 532,36 Kč |
| 100 | 48,23030 Kč | 4 823,03 Kč |
| 250 | 45,20868 Kč | 11 302,17 Kč |
| 500 | 43,05136 Kč | 21 525,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 125 | 41,21916 Kč | 46 371,56 Kč |
| 3 375 | 33,76479 Kč | 113 956,17 Kč |
| Unit Price without VAT: | 66,77000 Kč |
|---|---|
| Unit Price with VAT: | 80,79170 Kč |


