
ST4-10-1.50-L-D-P-TR | |
|---|---|
DigiKey Part Number | SAM14628TR-ND - Tape & Reel (TR) SAM14628CT-ND - Cut Tape (CT) SAM14628DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST4-10-1.50-L-D-P-TR |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ST4-10-1.50-L-D-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4.5mm, 5mm | |
Height Above Board | 0.141" (3.58mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 10 | 57,91200 Kč | 579,12 Kč |
| 25 | 54,27560 Kč | 1 356,89 Kč |
| 50 | 51,68440 Kč | 2 584,22 Kč |
| 100 | 49,21510 Kč | 4 921,51 Kč |
| 250 | 46,13344 Kč | 11 533,36 Kč |
| 500 | 44,01390 Kč | 22 006,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 025 | 42,47926 Kč | 43 541,24 Kč |
| 3 075 | 34,94074 Kč | 107 442,78 Kč |
| 5 125 | 34,52071 Kč | 176 918,64 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |



