96 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSW-148-01-S-D

DigiKey Part Number
SAM1210-48-ND
Manufacturer
Manufacturer Product Number
SSW-148-01-S-D
Description
CONN RCPT 96POS 0.1 GOLD PCB
Customer Reference
Detailed Description
96 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SSW-148-01-S-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.335" (8.51mm)
Connector Type
Contact Length - Post
0.104" (2.64mm)
Contact Type
Forked
Operating Temperature
-55°C ~ 125°C
Style
Board to Board or Cable
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
4.7A per Contact
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 599
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1381,74000 Kč381,74 Kč
10324,41900 Kč3 244,19 Kč
100275,77720 Kč27 577,72 Kč
500246,20238 Kč123 101,19 Kč
Manufacturers Standard Package
Unit Price without VAT:381,74000 Kč
Unit Price with VAT:461,90540 Kč
Alternate Length
CONN RCPT 100POS 0.1 GOLD PCB
In-Stock: 1445
Unit Price: 236,23000 Kč
CONN RCPT 98POS 0.1 GOLD PCB
In-Stock: 395
Unit Price: 388,88000 Kč
CONN RCPT 94POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: 374,60000 Kč
CONN RCPT 92POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: 367,26000 Kč
CONN RCPT 90POS 0.1 GOLD PCB
In-Stock: 395
Unit Price: 360,12000 Kč