
SSW-134-02-G-D | |
|---|---|
DigiKey Part Number | SAM1214-34-ND |
Manufacturer | |
Manufacturer Product Number | SSW-134-02-G-D |
Description | CONN RCPT 68POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 68 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSW-134-02-G-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.194" (4.93mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 4.7A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,59000 Kč | 277,59 Kč |
| 10 | 235,95500 Kč | 2 359,55 Kč |
| 100 | 200,55820 Kč | 20 055,82 Kč |
| 500 | 179,04490 Kč | 89 522,45 Kč |
| 1 000 | 170,51132 Kč | 170 511,32 Kč |
| Unit Price without VAT: | 277,59000 Kč |
|---|---|
| Unit Price with VAT: | 335,88390 Kč |



















