
SSW-133-02-G-D-RA | |
|---|---|
DigiKey Part Number | 612-SSW-133-02-G-D-RA-ND |
Manufacturer | |
Manufacturer Product Number | SSW-133-02-G-D-RA |
Description | CONN RCPT 66POS 0.1 GOLD PCB R/A |
Customer Reference | |
Detailed Description | 66 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSW-133-02-G-D-RA Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.195" (4.95mm) |
Connector Type | Contact Length - Post 0.100" (2.54mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 4.7A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,98000 Kč | 257,98 Kč |
| 10 | 219,29600 Kč | 2 192,96 Kč |
| 100 | 186,39810 Kč | 18 639,81 Kč |
| 500 | 173,24706 Kč | 86 623,53 Kč |
| Unit Price without VAT: | 257,98000 Kč |
|---|---|
| Unit Price with VAT: | 312,15580 Kč |


















