
SSW-132-02-G-D-RA | |
|---|---|
DigiKey Part Number | SAM1215-32-ND |
Manufacturer | |
Manufacturer Product Number | SSW-132-02-G-D-RA |
Description | CONN RCPT 64POS 0.1 GOLD PCB R/A |
Customer Reference | |
Detailed Description | 64 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSW-132-02-G-D-RA Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.195" (4.95mm) |
Connector Type | Contact Length - Post 0.100" (2.54mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 4.7A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,41000 Kč | 286,41 Kč |
| 10 | 243,38800 Kč | 2 433,88 Kč |
| 100 | 206,88070 Kč | 20 688,07 Kč |
| 500 | 184,69000 Kč | 92 345,00 Kč |
| 1 000 | 175,88639 Kč | 175 886,39 Kč |
| Unit Price without VAT: | 286,41000 Kč |
|---|---|
| Unit Price with VAT: | 346,55610 Kč |

















