
SSW-120-22-L-D | |
|---|---|
DigiKey Part Number | SSW-120-22-L-D-ND |
Manufacturer | |
Manufacturer Product Number | SSW-120-22-L-D |
Description | CONN RCPT 40POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSW-120-22-L-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.335" (8.51mm) | |
Contact Length - Post | 0.194" (4.93mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 4.7A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,20000 Kč | 108,20 Kč |
| 25 | 105,73840 Kč | 2 643,46 Kč |
| 50 | 103,27980 Kč | 5 163,99 Kč |
| 100 | 98,34770 Kč | 9 834,77 Kč |
| 500 | 73,38578 Kč | 36 692,89 Kč |
| 1 000 | 63,76382 Kč | 63 763,82 Kč |
| 2 500 | 57,63953 Kč | 144 098,83 Kč |
| Unit Price without VAT: | 108,20000 Kč |
|---|---|
| Unit Price with VAT: | 130,92200 Kč |



