
SSW-110-22-F-D-VS-K-TR | |
---|---|
DigiKey Part Number | SAM14627TR-ND - Tape & Reel (TR) SAM14627CT-ND - Cut Tape (CT) SAM14627DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSW-110-22-F-D-VS-K-TR |
Description | CONN RCPT 20POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSW-110-22-F-D-VS-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Insulation Color | Black | |
Insulation Height | 0.335" (8.51mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 4.7A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 68,74000 Kč | 68,74 Kč |
25 | 67,88080 Kč | 1 697,02 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
175 | 62,47217 Kč | 10 932,63 Kč |
525 | 47,22023 Kč | 24 790,62 Kč |
1 225 | 41,29305 Kč | 50 583,99 Kč |
4 375 | 37,15605 Kč | 162 557,72 Kč |
Unit Price without VAT: | 68,74000 Kč |
---|---|
Unit Price with VAT: | 83,17540 Kč |