
SSW-105-22-S-D-VS-P-TR | |
|---|---|
DigiKey Part Number | 612-SSW-105-22-S-D-VS-P-TR-ND - Tape & Reel (TR) 612-SSW-105-22-S-D-VS-P-TRCT-ND - Cut Tape (CT) 612-SSW-105-22-S-D-VS-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSW-105-22-S-D-VS-P-TR |
Description | CONN RCPT 10POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSW-105-22-S-D-VS-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.335" (8.51mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 4.7A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,54000 Kč | 95,54 Kč |
| 10 | 81,17800 Kč | 811,78 Kč |
| 100 | 68,99730 Kč | 6 899,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 64,67382 Kč | 14 551,61 Kč |
| 675 | 57,53483 Kč | 38 836,01 Kč |
| 1 125 | 50,92005 Kč | 57 285,06 Kč |
| Unit Price without VAT: | 95,54000 Kč |
|---|---|
| Unit Price with VAT: | 115,60340 Kč |


