
SSW-105-22-L-D-VS | |
|---|---|
DigiKey Part Number | SSW-105-22-L-D-VS-ND |
Manufacturer | |
Manufacturer Product Number | SSW-105-22-L-D-VS |
Description | CONN RCPT 10POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSW-105-22-L-D-VS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.335" (8.51mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 4.7A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 50 | 52,32700 Kč | 2 616,35 Kč |
| 100 | 44,43180 Kč | 4 443,18 Kč |
| 500 | 39,49766 Kč | 19 748,83 Kč |
| 1 000 | 33,66945 Kč | 33 669,45 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |



