



SSW-104-01-F-S | |
|---|---|
DigiKey Part Number | SAM10018-ND |
Manufacturer | |
Manufacturer Product Number | SSW-104-01-F-S |
Description | CONN RCPT 4POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSW-104-01-F-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.104" (2.64mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 4.7A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,81000 Kč | 19,81 Kč |
| 50 | 17,39340 Kč | 869,67 Kč |
| 100 | 14,05660 Kč | 1 405,66 Kč |
| 500 | 11,95020 Kč | 5 975,10 Kč |
| 1 000 | 8,94701 Kč | 8 947,01 Kč |
| 2 000 | 7,77910 Kč | 15 558,20 Kč |
| 5 000 | 7,56012 Kč | 37 800,60 Kč |
| Unit Price without VAT: | 19,81000 Kč |
|---|---|
| Unit Price with VAT: | 23,97010 Kč |








