
SSQ-136-02-S-D | |
|---|---|
DigiKey Part Number | SAM1189-36-ND |
Manufacturer | |
Manufacturer Product Number | SSQ-136-02-S-D |
Description | CONN RCPT 72POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 72 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSQ-136-02-S-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.194" (4.93mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Voltage Rating 465VAC, 655VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,14000 Kč | 310,14 Kč |
| 10 | 263,65100 Kč | 2 636,51 Kč |
| 100 | 224,09910 Kč | 22 409,91 Kč |
| 500 | 200,06264 Kč | 100 031,32 Kč |
| 1 000 | 190,52682 Kč | 190 526,82 Kč |
| Unit Price without VAT: | 310,14000 Kč |
|---|---|
| Unit Price with VAT: | 375,26940 Kč |




















