
SSQ-134-02-S-D | |
|---|---|
DigiKey Part Number | SAM1189-34-ND |
Manufacturer | |
Manufacturer Product Number | SSQ-134-02-S-D |
Description | CONN RCPT 68POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 68 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSQ-134-02-S-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.194" (4.93mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Voltage Rating 465VAC, 655VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,60000 Kč | 294,60 Kč |
| 10 | 250,40100 Kč | 2 504,01 Kč |
| 100 | 212,85040 Kč | 21 285,04 Kč |
| 500 | 190,01888 Kč | 95 009,44 Kč |
| 1 000 | 180,96097 Kč | 180 960,97 Kč |
| Unit Price without VAT: | 294,60000 Kč |
|---|---|
| Unit Price with VAT: | 356,46600 Kč |



















