36 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSQ-118-01-F-D

DigiKey Part Number
SSQ-118-01-F-D-ND
Manufacturer
Manufacturer Product Number
SSQ-118-01-F-D
Description
CONN RCPT 36POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
36 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SSQ-118-01-F-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.335" (8.51mm)
Connector Type
Contact Length - Post
0.104" (2.64mm)
Contact Type
Forked
Operating Temperature
-55°C ~ 125°C
Style
Board to Board or Cable
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Voltage Rating
465VAC, 655VDC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
183,78000 Kč83,78 Kč
2576,43280 Kč1 910,82 Kč
5071,18320 Kč3 559,16 Kč
10067,82350 Kč6 782,35 Kč
50060,10678 Kč30 053,39 Kč
Manufacturers Standard Package
Unit Price without VAT:83,78000 Kč
Unit Price with VAT:101,37380 Kč