16 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSQ-116-01-T-S

DigiKey Part Number
SAM1184-16-ND
Manufacturer
Manufacturer Product Number
SSQ-116-01-T-S
Description
CONN RCPT 16POS 0.1 TIN PCB
Customer Reference
Detailed Description
16 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
SSQ-116-01-T-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.335" (8.51mm)
Part Status
Active
Contact Length - Post
0.104" (2.64mm)
Connector Type
Operating Temperature
-55°C ~ 105°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Voltage Rating
465VAC, 655VDC
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 681
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,14000 Kč49,14 Kč
1041,76500 Kč417,65 Kč
10035,48450 Kč3 548,45 Kč
50031,67422 Kč15 837,11 Kč
1 00030,16237 Kč30 162,37 Kč
5 00026,92695 Kč134 634,75 Kč
Manufacturers Standard Package
Unit Price without VAT:49,14000 Kč
Unit Price with VAT:59,45940 Kč
Alternate Length
CONN RCPT 50POS 0.1 TIN PCB
In-Stock: 754
Unit Price: 84,41000 Kč
CONN RCPT 49POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 127,67000 Kč
CONN RCPT 48POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 125,36000 Kč
CONN RCPT 47POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 123,05000 Kč
CONN RCPT 46POS 0.1 TIN PCB
In-Stock: 121
Unit Price: 120,74000 Kč