
SSQ-115-02-S-D | |
|---|---|
DigiKey Part Number | SAM1189-15-ND |
Manufacturer | |
Manufacturer Product Number | SSQ-115-02-S-D |
Description | CONN RCPT 30POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSQ-115-02-S-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.194" (4.93mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Voltage Rating 465VAC, 655VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,95000 Kč | 141,95 Kč |
| 10 | 120,57100 Kč | 1 205,71 Kč |
| 100 | 102,47650 Kč | 10 247,65 Kč |
| 500 | 91,47862 Kč | 45 739,31 Kč |
| 1 000 | 87,11629 Kč | 87 116,29 Kč |
| Unit Price without VAT: | 141,95000 Kč |
|---|---|
| Unit Price with VAT: | 171,75950 Kč |




















