
SSQ-106-02-T-D-RA | |
|---|---|
DigiKey Part Number | SAM1224-06-ND |
Manufacturer | |
Manufacturer Product Number | SSQ-106-02-T-D-RA |
Description | CONN RCPT 12POS 0.1 TIN PCB R/A |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | SSQ-106-02-T-D-RA Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.195" (4.95mm) |
Connector Type | Contact Length - Post 0.100" (2.54mm) |
Contact Type Forked | Operating Temperature -55°C ~ 105°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Voltage Rating 465VAC, 655VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 32,29500 Kč | 322,95 Kč |
| 100 | 27,44440 Kč | 2 744,44 Kč |
| 500 | 24,49626 Kč | 12 248,13 Kč |
| 1 000 | 23,32710 Kč | 23 327,10 Kč |
| 5 000 | 20,82443 Kč | 104 122,15 Kč |
| 10 000 | 19,83160 Kč | 198 316,00 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |



















