
SSQ-105-01-L-D | |
|---|---|
DigiKey Part Number | SAM10003-ND |
Manufacturer | |
Manufacturer Product Number | SSQ-105-01-L-D |
Description | CONN RCPT 10POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSQ-105-01-L-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.104" (2.64mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Voltage Rating 465VAC, 655VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,88000 Kč | 40,88 Kč |
| 50 | 33,57740 Kč | 1 678,87 Kč |
| 100 | 28,57200 Kč | 2 857,20 Kč |
| 500 | 25,44372 Kč | 12 721,86 Kč |
| 1 000 | 20,22984 Kč | 20 229,84 Kč |
| 2 000 | 17,12758 Kč | 34 255,16 Kč |
| Unit Price without VAT: | 40,88000 Kč |
|---|---|
| Unit Price with VAT: | 49,46480 Kč |

