42 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM-142-L-SV

DigiKey Part Number
SAM1148-42-ND
Manufacturer
Manufacturer Product Number
SSM-142-L-SV
Description
CONN RCPT 42POS 0.1 GOLD SMD
Customer Reference
Detailed Description
42 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.290" (7.37mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
5.2A per Contact
Voltage Rating
405VAC, 572VDC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1186,04000 Kč186,04 Kč
10158,17800 Kč1 581,78 Kč
100134,43970 Kč13 443,97 Kč
500120,01574 Kč60 007,87 Kč
1 000114,29358 Kč114 293,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:186,04000 Kč
Unit Price with VAT:225,10840 Kč
Alternate Length
CONN RCPT 50POS 0.1 GOLD SMD
In-Stock: 924
Unit Price: 161,47000 Kč
CONN RCPT 49POS 0.1 GOLD SMD
In-Stock: 0
Unit Price: 213,55000 Kč
CONN RCPT 48POS 0.1 GOLD SMD
In-Stock: 0
Unit Price: 209,77000 Kč
CONN RCPT 47POS 0.1 GOLD SMD
In-Stock: 0
Unit Price: 205,78000 Kč
CONN RCPT 46POS 0.1 GOLD SMD
In-Stock: 0
Unit Price: 201,79000 Kč