


SSM-132-S-DV-A | |
|---|---|
DigiKey Part Number | SSM-132-S-DV-A-ND |
Manufacturer | |
Manufacturer Product Number | SSM-132-S-DV-A |
Description | CONN RCPT 64POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSM-132-S-DV-A Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.290" (7.37mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Board Guide |
Number of Positions | Current Rating (Amps) 5.2A per Contact |
Number of Positions Loaded All | Voltage Rating 405VAC, 572VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,55000 Kč | 272,55 Kč |
| 10 | 261,00500 Kč | 2 610,05 Kč |
| 25 | 245,67680 Kč | 6 141,92 Kč |
| 50 | 228,87820 Kč | 11 443,91 Kč |
| 100 | 227,53850 Kč | 22 753,85 Kč |
| Unit Price without VAT: | 272,55000 Kč |
|---|---|
| Unit Price with VAT: | 329,78550 Kč |

