


SSM-120-L-DV-P-TR | |
|---|---|
DigiKey Part Number | SAM14620TR-ND - Tape & Reel (TR) SAM14620CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SSM-120-L-DV-P-TR |
Description | CONN RCPT 40POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSM-120-L-DV-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.290" (7.37mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 5.2A per Contact | |
Voltage Rating | 405VAC, 572VDC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,19000 Kč | 125,19 Kč |
| 25 | 114,51520 Kč | 2 862,88 Kč |
| 50 | 104,07500 Kč | 5 203,75 Kč |
| 100 | 94,65360 Kč | 9 465,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 94,65360 Kč | 28 396,08 Kč |
| 600 | 80,71763 Kč | 48 430,58 Kč |
| 1 500 | 77,48760 Kč | 116 231,40 Kč |
| Unit Price without VAT: | 125,19000 Kč |
|---|---|
| Unit Price with VAT: | 151,47990 Kč |






