
SSM-115-L-SV-LC | |
|---|---|
DigiKey Part Number | SSM-115-L-SV-LC-ND |
Manufacturer | |
Manufacturer Product Number | SSM-115-L-SV-LC |
Description | CONN RCPT 15POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSM-115-L-SV-LC Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.290" (7.37mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Board Lock |
Number of Positions | Current Rating (Amps) 5.2A per Contact |
Number of Positions Loaded All | Voltage Rating 405VAC, 572VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,50000 Kč | 75,50 Kč |
| 50 | 62,14940 Kč | 3 107,47 Kč |
| 100 | 51,61740 Kč | 5 161,74 Kč |
| 500 | 43,81740 Kč | 21 908,70 Kč |
| 1 000 | 41,24175 Kč | 41 241,75 Kč |
| Unit Price without VAT: | 75,50000 Kč |
|---|---|
| Unit Price with VAT: | 91,35500 Kč |


